B+B Thermo-Technik 0551 1140 Compact Probe -40 to +125°C Type K 0-10V/4-20mA

Image Representative of Range

B+B Thermo-Technik 0551 1140 Compact Probe -40 to +125°C Type K 0-10V/4-20mA

MPN
0551 1140
Brand
B+B Sensors
EAN-13
2050010149884
Order Code
01-3499
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £73.39
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The B + B Thermo-Technik 0551 1140 Compact probe is a temperature sensor with a range of -40 to +125 °C. It features a type K sensor, making it suitable for precise temperature measurements. Typical applications include industrial processes and environmental monitoring.
Type Compact probe
Temperature reading range +125°C
Cable Length 2m
Connector Open end cable
Dim (L x W x H) 59 x 38 x 65 mm
Height 65mm
Length 59mm
Pick-up time (details) 20s
Probe Length 170mm
Sensor Type K
Temperature reading range (min.) -40°C
Width 38mm

Reviews

Be the first to submit a review

Trustpilot