B+B Thermo-Technik 0550 2292-002 Pressure Transducer 2m Cable for Liquids/Gases

Image Representative of Range

B+B Thermo-Technik 0550 2292-002 Pressure Transducer 2m Cable for Liquids/Gases

Order Code:

01-3450

Brand: B+B Sensors MPN: 0550 2292-002 EAN-13: 2050010163255
  • Quickly find another product in this range by Burst load:

Qty Unit Price (Ex VAT)
1+ £100.95
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
2 in stock, despatched in 4 working days

The B + B Thermo-Technik 0550 2292-002 Pressure transducer is a precise air pressure sensor used for measuring force in various applications. This versatile pressure detector is ideal for monitoring and controlling systems in industrial and environmental settings. Typical applications include use as a pascal sensor in HVAC systems and other automated machinery requiring accurate pressure readings.
Supply Voltage 14 - 24 V DC
Burst load 12bar
Cable Length 2m
IP Rating IP65
Max. operating voltage 24V DC
Min. operating voltage 14V DC
Model Absolute pressure
Output signal (max.) 20mA
Output signal (min.) 4mA
Type Pressure transducer

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot