B+B Thermo-Technik 0550 2291-006 Pressure Transducer ISO 4400

Image Representative of Range

B+B Thermo-Technik 0550 2291-006 Pressure Transducer ISO 4400

MPN
0550 2291-006
Brand
B+B Sensors
EAN-13
2050010161763
Order Code
01-3448
Country of Origin
Germany
  • Quickly find another product in this range by Burst load:

    5bar 180bar
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £100.95
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The B + B Thermo-Technik 0550 2291-006 Pressure transducer is equipped with an ISO 4400 square connector and is designed for precise air pressure measurement. This reliable barosensor is commonly used in industrial and HVAC applications for monitoring and controlling force variables. Its robust construction ensures durability in demanding environments, making it ideal for both commercial and residential systems.
Type Pressure transducer
Burst load 180bar
Connector ISO 4400 square connector
IP Rating IP65
Max. operating voltage 24V DC
Min. operating voltage 12V DC
Model Absolute pressure
Output signal (max.) 20mA
Output signal (min.) 4mA
Supply Voltage 12 - 24 V DC

Reviews

Be the first to submit a review

Trustpilot