B+B Thermo-Technik 0550 2291-004 Pressure Transducer ISO 4400 Static/Dynamic

Image Representative of Range

B+B Thermo-Technik 0550 2291-004 Pressure Transducer ISO 4400 Static/Dynamic

MPN
0550 2291-004
Brand
B+B Sensors
EAN-13
2050010163569
Order Code
01-3446
Country of Origin
Germany
  • Free UK shipping available
  • Quickly find another product in this range by Burst load:

View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £100.95
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The B + B Thermo-Technik 0550 2291-004 Pressure transducer features an ISO 4400 square connector and is designed for precise air pressure sensing. It accurately detects changes in pressure and is commonly used in industrial and mechanical applications. This pressure sensor is ideal for monitoring systems where reliable force detection is essential.
Type Pressure transducer
Burst load 30bar
Connector ISO 4400 square connector
IP Rating IP65
Max. operating voltage 24V DC
Min. operating voltage 12V DC
Model Absolute pressure
Output signal (max.) 20mA
Output signal (min.) 4mA
Supply Voltage 12 - 24 V DC

Reviews

Be the first to submit a review

Trustpilot