B+B Thermo-Technik 0550 2291-002 Pressure Transducer ISO 4400 Connector

Image Representative of Range

B+B Thermo-Technik 0550 2291-002 Pressure Transducer ISO 4400 Connector

Order Code:

01-3444

Brand: B+B Sensors MPN: 0550 2291-002 EAN-13: 2050010162326
  • Quickly find another product in this range by Burst load:

Qty Unit Price (Ex VAT)
1+ £100.95
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
2 in stock, despatched in 4 working days

The B + B Thermo-Technik 0550 2291-002 Pressure transducer features an ISO 4400 square connector for reliable force detection. This pressure sensor is designed to accurately measure air pressure in various industrial applications. It is commonly used in systems requiring precise pressure monitoring and control.
Supply Voltage 12 - 24 V DC
Burst load 12bar
Connector ISO 4400 square connector
IP Rating IP65
Max. operating voltage 24V DC
Min. operating voltage 12V DC
Model Absolute pressure
Output signal (max.) 20mA
Output signal (min.) 4mA
Type Pressure transducer

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot