B+B Thermo-Technik 0550 2192-006 Pressure Transducer 2m Cable For Liquids/Gases

Image Representative of Range

B+B Thermo-Technik 0550 2192-006 Pressure Transducer 2m Cable For Liquids/Gases

Order Code:

01-3420

Brand: B+B Sensors MPN: 0550 2192-006 EAN-13: 2050010161435
  • Quickly find another product in this range by Burst load:

    5bar 12bar 180bar
Qty Unit Price (Ex VAT)
1+ £100.95
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
3 in stock, despatched in 4 working days

The B + B Thermo-Technik 0550 2192-006 pressure transducer is a high-quality pressure detector designed to measure air pressure accurately. This barosensor is commonly used in industrial applications for monitoring and control systems. With robust construction, it ensures reliable performance in various environmental conditions.
Supply Voltage 12 - 36 V DC
Burst load 180bar
Cable Length 2m
IP Rating IP65
Max. operating voltage 36V DC
Min. operating voltage 12V DC
Model Absolute pressure
Output signal (max.) 10V
Output signal (min.) 0V
Type Pressure transducer

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot