B+B Thermo-Technik 0550 2192-004 Pressure Transducer 2m Cable for Liquids/Gases

B+B Thermo-Technik 0550 2192-004 Pressure Transducer 2m Cable for Liquids/Gases

Order Code:

01-3418

Brand: B+B Sensors MPN: 0550 2192-004 EAN-13: 2050010162197

Discontinued


The B + B Thermo-Technik 0550 2192-004 Pressure transducer is a precise pressure sensor designed for accurate air pressure measurement. It is typically used in industrial applications where monitoring and controlling air pressure is essential. This barosensor offers reliability and high performance for critical force detection and pressure detection tasks.
Supply Voltage 12 - 36 V DC
Burst load 30bar
Cable Length 2m
IP Rating IP65
Max. operating voltage 36V DC
Min. operating voltage 12V DC
Model Absolute pressure
Output signal (max.) 10V
Output signal (min.) 0V
Type Pressure transducer

Trustpilot