B+B Thermo-Technik 0550 2192-003 Pressure Transducer 2m Cable Static/Dynamic Use

Image Representative of Range

B+B Thermo-Technik 0550 2192-003 Pressure Transducer 2m Cable Static/Dynamic Use

Order Code:

01-3417

Brand: B+B Sensors MPN: 0550 2192-003 EAN-13: 2050010162890
  • Quickly find another product in this range by Burst load:

Qty Unit Price (Ex VAT)
1+ £100.95
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
2 in stock, despatched in 4 working days

The B + B Thermo-Technik 0550 2192-003 pressure transducer is a precise sensor designed for accurate air pressure measurement. It features robust construction suitable for various industrial applications including HVAC systems and pneumatic controls. The sensor's reliability makes it ideal for monitoring and maintaining correct pressure levels in critical environments.
Type Pressure transducer
Supply Voltage 12 - 36 V DC
Burst load 18bar
Cable Length 2m
IP Rating IP65
Max. operating voltage 36V DC
Min. operating voltage 12V DC
Model Absolute pressure
Output signal (max.) 10V
Output signal (min.) 0V

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot