B+B Thermo-Technik 0550 2192-002 Pressure Transducer 2m Cable For Liquids/Gases

Image Representative of Range

B+B Thermo-Technik 0550 2192-002 Pressure Transducer 2m Cable For Liquids/Gases

MPN
0550 2192-002
Brand
B+B Sensors
EAN-13
2050010162388
Order Code
01-3416
Country of Origin
Germany
  • Free UK shipping available
  • Quickly find another product in this range by Burst load:

View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £115.49
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The B + B Thermo-Technik 0550 2192-002 pressure transducer is a reliable air pressure sensor ideal for precise force detection. Designed for accurate measurement and conversion of pressure into electrical signals, it serves essential roles in industrial automation systems. Typical applications include monitoring and controlling pressure levels in HVAC systems and fluid handling processes.
Type Pressure transducer
Burst load 12bar
Cable Length 2m
IP Rating IP65
Max. operating voltage 36V DC
Min. operating voltage 12V DC
Model Absolute pressure
Output signal (max.) 10V
Output signal (min.) 0V
Supply Voltage 12 - 36 V DC

Reviews

Be the first to submit a review

Trustpilot