B+B Thermo-Technik 0550 2192-001 Pressure Transducer Liquids/Gases 2m Cable

Image Representative of Range

B+B Thermo-Technik 0550 2192-001 Pressure Transducer Liquids/Gases 2m Cable

Order Code:

01-3415

Brand: B+B Sensors MPN: 0550 2192-001 EAN-13: 2050010163606
  • Quickly find another product in this range by Burst load:

    5bar 12bar 180bar
Qty Unit Price (Ex VAT)
1+ £100.95
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The B + B Thermo-Technik 0550 2192-001 is a pressure transducer designed for precise air pressure measurement. This device is ideal for applications requiring accurate pressure detection and force sensing. Typical uses include monitoring pressure in industrial systems and HVAC applications.
Supply Voltage 12 - 36 V DC
Burst load 5bar
Cable Length 2m
IP Rating IP65
Max. operating voltage 36V DC
Min. operating voltage 12V DC
Model Absolute pressure
Output signal (max.) 10V
Output signal (min.) 0V
Type Pressure transducer

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot