Christmas Opening Hours and Delivery Dates here
B+B Thermo-Technik 0550 2180-003 Pressure Transducer M12 4-Pin Digital Output

Image Representative of Range

B+B Thermo-Technik 0550 2180-003 Pressure Transducer M12 4-Pin Digital Output

Order Code:

01-3388

Brand: B+B Sensors MPN: 0550 2180-003 EAN-13: 2050010161183
  • Quickly find another product in this range by Burst load:

    5bar 12bar 18bar 30bar 180bar
Qty Unit Price (Ex VAT)
1+ £100.95
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
2 available to back orderBack-order availability date - 09/01/2026

The B + B Thermo-Technik Pressure Transducer 0550 2180-003 is a precision sensor designed to measure air pressure with reliability. With an M12 (4-pin) connection, it provides secure and efficient data transmission. It is commonly utilised in industrial environments for monitoring and controlling pneumatic systems.
Type Pressure transducer
Supply Voltage 12 - 36 V DC
Burst load 18bar
Connector M12 (4-pin)
IP Rating IP65
Max. operating voltage 36V DC
Min. operating voltage 12V DC
Model Absolute pressure
Output signal (max.) 10V
Output signal (min.) 0V

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot