B+B Thermo-Technik 0550 1392-007 Pressure Transducer Digital Output 2m Cable

Image Representative of Range

B+B Thermo-Technik 0550 1392-007 Pressure Transducer Digital Output 2m Cable

Order Code:

01-3380

Brand: B+B Sensors MPN: 0550 1392-007 EAN-13: 2050010160872
Qty Unit Price (Ex VAT)
1+ £85.18
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
2 in stock, despatched in 4 working days

The B + B Thermo-Technik Pressure Transducer 0550 1392-007 is a versatile pressure sensor designed to accurately detect and measure air pressure. Its robust construction ensures reliable performance in industrial and laboratory environments. Typical applications include monitoring and controlling air pressure in HVAC systems and pneumatic equipment.
Supply Voltage 3 - 5.30 V DC
Burst load 30bar
Cable Length 2m
IP Rating IP65
Max. operating voltage 5.30V DC
Min. operating voltage 3V DC
Model Relative pressure
Outputs I2C
Type Pressure transducer

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot