B+B Thermo-Technik 0550 1392-003 Pressure Transducer Digital Output 2m Cable

Image Representative of Range

B+B Thermo-Technik 0550 1392-003 Pressure Transducer Digital Output 2m Cable

Order Code:

01-3376

Brand: B+B Sensors MPN: 0550 1392-003 EAN-13: 2050010163071
Qty Unit Price (Ex VAT)
1+ £85.18
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
1 in stock, despatched in 4 working days

The B + B Thermo-Technik 0550 1392-003 pressure transducer is a precise air pressure sensor designed to measure and detect force with accuracy. This pascal sensor is suitable for a range of applications, including industrial automation and environmental monitoring. Typically employed in settings requiring reliable pressure detection, it functions as a critical component in force switch systems.
Supply Voltage 3 - 5.30 V DC
Burst load 5bar
Cable Length 2m
IP Rating IP65
Max. operating voltage 5.30V DC
Min. operating voltage 3V DC
Model Relative pressure
Outputs I2C
Type Pressure transducer

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot