B+B Thermo-Technik 0550 1392-002 Pressure Transducer Digital Output 2m Cable

Image Representative of Range

B+B Thermo-Technik 0550 1392-002 Pressure Transducer Digital Output 2m Cable

MPN
0550 1392-002
Brand
B+B Sensors
EAN-13
2050010162227
Order Code
01-3375
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £85.18
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The B + B Thermo-Technik pressure transducer 0550 1392-002 is a precision air pressure sensor known for its reliability and accuracy. It features a robust design suitable for force detection and pressure measurement applications. This pressure transducer is commonly used in industrial processes and monitoring systems.
Type Pressure transducer
Burst load 5bar
Cable Length 2m
IP Rating IP65
Max. operating voltage 5.30V DC
Min. operating voltage 3V DC
Model Relative pressure
Outputs I2C
Supply Voltage 3 - 5.30 V DC

Reviews

Be the first to submit a review

Trustpilot