B+B Thermo-Technik 0550 1392-001 Pressure Transducer Digital Output 2m Cable

B+B Thermo-Technik 0550 1392-001 Pressure Transducer Digital Output 2m Cable

Order Code:

01-3374

Brand: B+B Sensors MPN: 0550 1392-001 EAN-13: 2050010163583

Discontinued


The B + B Thermo-Technik 0550 1392-001 pressure transducer is a reliable force sensor designed to accurately measure variations in air pressure. Typically used in industrial and laboratory applications, it provides precise pressure data, essential for process control and monitoring. This robust pressure detector ensures consistent performance in diverse environments.
Supply Voltage 3 - 5.30 V DC
Burst load 5bar
Cable Length 2m
IP Rating IP65
Max. operating voltage 5.30V DC
Min. operating voltage 3V DC
Model Relative pressure
Outputs I2C
Type Pressure transducer

Trustpilot