B+B Thermo-Technik 0550 1391-012 Pressure Transducer ISO 4400 Digital Output

Image Representative of Range

B+B Thermo-Technik 0550 1391-012 Pressure Transducer ISO 4400 Digital Output

MPN
0550 1391-012
Brand
B+B Sensors
EAN-13
2050010163439
Order Code
01-3373
Country of Origin
Germany
View Full Product Range (12)

Discontinued


The B + B Thermo-Technik 0550 1391-012 Pressure transducer features a durable ISO 4400 square connector for reliable performance. This pressure sensor is ideal for measuring air pressure across various industrial applications. Its robust design ensures accurate detection and monitoring of pressure changes.
Type Pressure transducer
Burst load 300bar
Connector ISO 4400 square connector
IP Rating IP65
Max. operating voltage 5.30V DC
Min. operating voltage 3V DC
Model Relative pressure
Outputs I2C
Supply Voltage 3 - 5.30 V DC

Trustpilot