B+B Thermo-Technik 0550 1391-011 Pressure Transducer ISO 4400 Digital Output

Image Representative of Range

B+B Thermo-Technik 0550 1391-011 Pressure Transducer ISO 4400 Digital Output

MPN
0550 1391-011
Brand
B+B Sensors
EAN-13
2050010161602
Order Code
01-3372
Country of Origin
Germany
View Full Product Range (12)

Discontinued


The B + B Thermo-Technik pressure transducer model 0550 1391-011 features an ISO 4400 square connector, ensuring reliable connectivity. This versatile sensor is ideal for various applications, including monitoring air pressure and detecting force in industrial settings. Typically used in systems requiring precise measurement, it supports the efficient operation of pneumatic and hydraulic equipment.
Type Pressure transducer
Burst load 180bar
Connector ISO 4400 square connector
IP Rating IP65
Max. operating voltage 5.30V DC
Min. operating voltage 3V DC
Model Relative pressure
Outputs I2C
Supply Voltage 3 - 5.30 V DC

Trustpilot