B+B Thermo-Technik 0550 1391-010 Pressure Transducer Liquids/Gases ISO 4400

Image Representative of Range

B+B Thermo-Technik 0550 1391-010 Pressure Transducer Liquids/Gases ISO 4400

MPN
0550 1391-010
Brand
B+B Sensors
EAN-13
2050010162661
Order Code
01-3371
Country of Origin
Germany
View Full Product Range (12)

Discontinued


The B + B Thermo-Technik 0550 1391-010 is a pressure transducer with an ISO 4400 square connector. It is designed for precise air pressure measurements and is commonly used in industrial applications for monitoring and controlling pressure levels. This reliable pressure detector is suited for integration into complex systems requiring accurate and consistent pressure readings.
Type Pressure transducer
Burst load 120bar
Connector ISO 4400 square connector
IP Rating IP65
Max. operating voltage 5.30V DC
Min. operating voltage 3V DC
Model Relative pressure
Outputs I2C
Supply Voltage 3 - 5.30 V DC

Trustpilot