B+B Thermo-Technik 0550 1391-009 Pressure Transducer ISO 4400 Digital Output

Image Representative of Range

B+B Thermo-Technik 0550 1391-009 Pressure Transducer ISO 4400 Digital Output

MPN
0550 1391-009
Brand
B+B Sensors
EAN-13
2050010160186
Order Code
01-3370
Country of Origin
Germany
View Full Product Range (12)

Discontinued


The B + B Thermo-Technik 0550 1391-009 pressure transducer is equipped with an ISO 4400 square connector. This pressure sensor is designed to accurately detect and measure air pressure changes. It is typically used in industrial and automotive applications for monitoring and controlling pressure levels.
Type Pressure transducer
Burst load 75bar
Connector ISO 4400 square connector
IP Rating IP65
Max. operating voltage 5.30V DC
Min. operating voltage 3V DC
Model Relative pressure
Outputs I2C
Supply Voltage 3 - 5.30 V DC

Trustpilot