B+B Thermo-Technik 0550 1391-008 Pressure Transducer ISO 4400 Connector

Image Representative of Range

B+B Thermo-Technik 0550 1391-008 Pressure Transducer ISO 4400 Connector

MPN
0550 1391-008
Brand
B+B Sensors
EAN-13
2050010162142
Order Code
01-3369
Country of Origin
Germany
View Full Product Range (12)

Discontinued


The B + B Thermo-Technik 0550 1391-008 Pressure Transducer features an ISO 4400 square connector for seamless integration. This pressure sensor is designed for accurate air pressure measurement in various industrial applications. It is ideal for use in systems requiring reliable force detection and monitoring.
Type Pressure transducer
Burst load 48bar
Connector ISO 4400 square connector
IP Rating IP65
Max. operating voltage 5.30V DC
Min. operating voltage 3V DC
Model Relative pressure
Outputs I2C
Supply Voltage 3 - 5.30 V DC

Trustpilot