B+B Thermo-Technik 0550 1391-007 Pressure Transducer Digital ISO 4400 Connector

Image Representative of Range

B+B Thermo-Technik 0550 1391-007 Pressure Transducer Digital ISO 4400 Connector

MPN
0550 1391-007
Brand
B+B Sensors
EAN-13
2050010162180
Order Code
01-3368
Country of Origin
Germany
View Full Product Range (12)

Discontinued


The B + B Thermo-Technik 0550 1391-007 Pressure transducer is a precise air pressure sensor with an ISO 4400 square connector. It is designed for accurate measurement in industrial applications where pressure detection is crucial. Typical uses include machinery monitoring and control systems requiring reliable pressure data.
Type Pressure transducer
Burst load 30bar
Connector ISO 4400 square connector
IP Rating IP65
Max. operating voltage 5.30V DC
Min. operating voltage 3V DC
Model Relative pressure
Outputs I2C
Supply Voltage 3 - 5.30 V DC

Trustpilot