B+B Thermo-Technik 0550 1391-006 Pressure Transducer Digital Output ISO 4400

Image Representative of Range

B+B Thermo-Technik 0550 1391-006 Pressure Transducer Digital Output ISO 4400

MPN
0550 1391-006
Brand
B+B Sensors
EAN-13
2050010161824
Order Code
01-3367
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £85.18
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The B + B Thermo-Technik 0550 1391-006 pressure transducer features an ISO 4400 square connector. This pressure sensor is ideal for accurate air pressure measurements in various industrial applications. It is commonly used to monitor and control force in manufacturing and process systems.
Type Pressure transducer
Burst load 18bar
Connector ISO 4400 square connector
IP Rating IP65
Max. operating voltage 5.30V DC
Min. operating voltage 3V DC
Model Relative pressure
Outputs I2C
Supply Voltage 3 - 5.30 V DC

Reviews

Be the first to submit a review

Trustpilot