B+B Thermo-Technik 0550 1391-005 Pressure Transducer Liquids & Gases ISO 4400

Image Representative of Range

B+B Thermo-Technik 0550 1391-005 Pressure Transducer Liquids & Gases ISO 4400

MPN
0550 1391-005
Brand
B+B Sensors
EAN-13
2050010161015
Order Code
01-3366
Country of Origin
Germany
View Full Product Range (12)

Discontinued


The B + B Thermo-Technik 0550 1391-005 Pressure transducer features an ISO 4400 square connector for reliable signal transmission. It is a versatile air pressure sensor commonly used in industrial settings to measure and monitor pressure levels accurately. Ideal for integration into systems requiring robust force detection and pressure monitoring solutions.
Type Pressure transducer
Burst load 12bar
Connector ISO 4400 square connector
IP Rating IP65
Max. operating voltage 5.30V DC
Min. operating voltage 3V DC
Model Relative pressure
Outputs I2C
Supply Voltage 3 - 5.30 V DC

Trustpilot