B+B Thermo-Technik 0550 1391-001 Pressure Transducer Digital Output ISO 4400

Image Representative of Range

B+B Thermo-Technik 0550 1391-001 Pressure Transducer Digital Output ISO 4400

MPN
0550 1391-001
Brand
B+B Sensors
EAN-13
2050010162715
Order Code
01-3362
Country of Origin
Germany
View Full Product Range (12)

Discontinued


The B + B Thermo-Technik 0550 1391-001 pressure transducer features an ISO 4400 square connector for efficient integration. It is used to detect and measure pressure changes in various industrial environments. This pressure sensor is ideal for applications requiring precise air pressure monitoring.
Type Pressure transducer
Burst load 5bar
Connector ISO 4400 square connector
IP Rating IP65
Max. operating voltage 5.30V DC
Min. operating voltage 3V DC
Model Relative pressure
Outputs I2C
Supply Voltage 3 - 5.30 V DC

Trustpilot