B+B Thermo-Technik 0550 1390-011 Pressure Transducer Digital Output M12

Image Representative of Range

B+B Thermo-Technik 0550 1390-011 Pressure Transducer Digital Output M12

MPN
0550 1390-011
Brand
B+B Sensors
EAN-13
2050010163545
Order Code
01-3360
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £85.18
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

B + B Thermo-Technik manufactures the 0550 1390-011 pressure transducer, featuring an M12 (4-pin) connection. This device functions as a barosensor, measuring air pressure accurately. It is typically used in industrial applications for monitoring and controlling pressure systems.
Type Pressure transducer
Burst load 180bar
Connector M12 (4-pin)
IP Rating IP65
Max. operating voltage 5.30V DC
Min. operating voltage 3V DC
Model Relative pressure
Outputs I2C
Supply Voltage 3 - 5.30 V DC

Reviews

Be the first to submit a review

Trustpilot