Christmas Opening Hours and Delivery Dates here
B+B Thermo-Technik 0550 1390-006 Pressure Transducer M12 Liquids/Gases

Image Representative of Range

B+B Thermo-Technik 0550 1390-006 Pressure Transducer M12 Liquids/Gases

Order Code:

01-3355

Brand: B+B Sensors MPN: 0550 1390-006 EAN-13: 2050010163101
Qty Unit Price (Ex VAT)
1+ £85.18
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
2 available to back orderBack-order availability date - 16/01/2026

B + B Thermo-Technik manufactures the 0550 1390-006 pressure transducer, which is a 4-pin M12 device designed for precise air pressure measurement. It is commonly used for monitoring and controlling systems in industrial automation. This pressure transducer ensures reliable performance in detecting pressure levels in various machinery and equipment.
Type Pressure transducer
Supply Voltage 3 - 5.30 V DC
Burst load 18bar
Connector M12 (4-pin)
IP Rating IP65
Max. operating voltage 5.30V DC
Min. operating voltage 3V DC
Model Relative pressure
Outputs I2C

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot