B+B Thermo-Technik 0550 1390-005 Pressure Transducer M12 4-Pin Digital Output

B+B Thermo-Technik 0550 1390-005 Pressure Transducer M12 4-Pin Digital Output

MPN
0550 1390-005
Brand
B+B Sensors
EAN-13
2050010161770
Order Code
01-3354
Country of Origin
Germany

Discontinued


The B + B Thermo-Technik 0550 1390-005 pressure transducer features an M12 (4-pin) connector for reliable signal transmission. This force and pressure sensor is ideal for accurately detecting air pressure in various industrial applications. It serves as a precise pressure detector in environments requiring meticulous monitoring and control.
Type Pressure transducer
Burst load 12bar
Connector M12 (4-pin)
IP Rating IP65
Max. operating voltage 5.30V DC
Min. operating voltage 3V DC
Model Relative pressure
Outputs I2C
Supply Voltage 3 - 5.30 V DC

Trustpilot