Christmas Opening Hours and Delivery Dates here
B+B Thermo-Technik 0550 1390-003 Pressure Transducer M12 Digital Output

Image Representative of Range

B+B Thermo-Technik 0550 1390-003 Pressure Transducer M12 Digital Output

Order Code:

01-3352

Brand: B+B Sensors MPN: 0550 1390-003 EAN-13: 2050010163422
Qty Unit Price (Ex VAT)
1+ £85.18
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
2 available to back orderBack-order availability date - 09/01/2026

The B + B Thermo-Technik 0550 1390-003 Pressure transducer is a 4-pin M12 air pressure sensor. It is designed for precise measurement and reliable performance under various conditions. Typical applications include industrial systems where monitoring and control of pressure levels are crucial.
Type Pressure transducer
Supply Voltage 3 - 5.30 V DC
Burst load 5bar
Connector M12 (4-pin)
IP Rating IP65
Max. operating voltage 5.30V DC
Min. operating voltage 3V DC
Model Relative pressure
Outputs I2C

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot