B+B Thermo-Technik 0550 1381-012 Pressure Transducer ISO 4400 Connector

Image Representative of Range

B+B Thermo-Technik 0550 1381-012 Pressure Transducer ISO 4400 Connector

MPN
0550 1381-012
Brand
B+B Sensors
EAN-13
2050010161466
Order Code
01-3337
Country of Origin
Germany
View Full Product Range (12)

Discontinued


B + B Thermo-Technik manufactures the 0550 1381-012 pressure transducer, featuring an ISO 4400 square connector. This reliable pressure detector accurately measures air pressure, making it ideal for various industrial applications. Typical uses include monitoring and controlling pressure systems to ensure optimal performance and safety.
Type Pressure transducer
Burst load 300bar
Connector ISO 4400 square connector
IP Rating IP65
Max. operating voltage 5.30V DC
Min. operating voltage 3V DC
Model Relative pressure
Outputs I2C
Supply Voltage 3 - 5.30 V DC

Trustpilot