B+B Thermo-Technik 0550 1381-008 Pressure Transducer ISO 4400 Connector

Image Representative of Range

B+B Thermo-Technik 0550 1381-008 Pressure Transducer ISO 4400 Connector

MPN
0550 1381-008
Brand
B+B Sensors
EAN-13
2050010163163
Order Code
01-3333
Country of Origin
Germany
View Full Product Range (12)

Discontinued


The B + B Thermo-Technik 0550 1381-008 pressure transducer, equipped with an ISO 4400 square connector, accurately measures and detects pressure changes. This robust force sensor is ideal for industrial applications requiring precise air pressure monitoring. It reliably converts pressure data into electrical signals for efficient system integration.
Type Pressure transducer
Burst load 48bar
Connector ISO 4400 square connector
IP Rating IP65
Max. operating voltage 5.30V DC
Min. operating voltage 3V DC
Model Relative pressure
Outputs I2C
Supply Voltage 3 - 5.30 V DC

Trustpilot