B+B Thermo-Technik 0550 1381-007 Pressure Transducer ISO 4400 Digital Output

Image Representative of Range

B+B Thermo-Technik 0550 1381-007 Pressure Transducer ISO 4400 Digital Output

MPN
0550 1381-007
Brand
B+B Sensors
EAN-13
2050010161664
Order Code
01-3332
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (12)
Qty Was Unit Price (Ex VAT)
1+ £111.91 £95.12
10+ £90.73
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The B + B Thermo-Technik 0550 1381-007 Pressure transducer features an ISO 4400 square connector, making it a reliable component for measuring air or fluid pressure. Suitable for industrial settings, this pressure sensor is typically used for monitoring and controlling hydraulic or pneumatic systems. Its design ensures precise pressure detection and easy integration into existing systems.
Type Pressure transducer
Burst load 30bar
Connector ISO 4400 square connector
IP Rating IP65
Max. operating voltage 5.30V DC
Min. operating voltage 3V DC
Model Relative pressure
Outputs I2C
Supply Voltage 3 - 5.30 V DC

Reviews

Be the first to submit a review

Trustpilot