B+B Thermo-Technik 0550 1381-006 Pressure Transducer ISO 4400 Digital Output

Image Representative of Range

B+B Thermo-Technik 0550 1381-006 Pressure Transducer ISO 4400 Digital Output

MPN
0550 1381-006
Brand
B+B Sensors
EAN-13
2050010161381
Order Code
01-3331
Country of Origin
Germany
View Full Product Range (12)

Discontinued


The B + B Thermo-Technik 0550 1381-006 pressure transducer is equipped with an ISO 4400 square connector. It accurately measures pressure changes in various environments, making it suitable for industrial and laboratory applications. This versatile sensor is used for monitoring air pressure and ensuring system reliability.
Type Pressure transducer
Burst load 18bar
Connector ISO 4400 square connector
IP Rating IP65
Max. operating voltage 5.30V DC
Min. operating voltage 3V DC
Model Relative pressure
Outputs I2C
Supply Voltage 3 - 5.30 V DC

Trustpilot