B+B Thermo-Technik 0550 1381-005 Pressure Transducer Digital Output ISO 4400

Image Representative of Range

B+B Thermo-Technik 0550 1381-005 Pressure Transducer Digital Output ISO 4400

MPN
0550 1381-005
Brand
B+B Sensors
EAN-13
2050010162678
Order Code
01-3330
Country of Origin
Germany
View Full Product Range (12)

Discontinued


The B + B Thermo-Technik 0550 1381-005 Pressure transducer features an ISO 4400 square connector for efficient data transmission. This pressure sensor is ideal for accurate air pressure measurement and force detection in industrial settings. It is commonly used in applications requiring precise monitoring of pressure levels.
Type Pressure transducer
Burst load 12bar
Connector ISO 4400 square connector
IP Rating IP65
Max. operating voltage 5.30V DC
Min. operating voltage 3V DC
Model Relative pressure
Outputs I2C
Supply Voltage 3 - 5.30 V DC

Trustpilot