B+B Thermo-Technik 0550 1381-003 Pressure Transducer ISO 4400 Connector

Image Representative of Range

B+B Thermo-Technik 0550 1381-003 Pressure Transducer ISO 4400 Connector

MPN
0550 1381-003
Brand
B+B Sensors
EAN-13
2050010161299
Order Code
01-3328
Country of Origin
Germany
View Full Product Range (12)

Discontinued


The B + B Thermo-Technik 0550 1381-003 Pressure Transducer is designed for high precision measurement of air pressure with a robust ISO 4400 square connector. This versatile pressure sensor is widely used in industrial applications for monitoring and controlling fluid and gas pressures. Its reliability and durability make it ideal for demanding environments and accurate force detection.
Type Pressure transducer
Burst load 5bar
Connector ISO 4400 square connector
IP Rating IP65
Max. operating voltage 5.30V DC
Min. operating voltage 3V DC
Model Relative pressure
Outputs I2C
Supply Voltage 3 - 5.30 V DC

Trustpilot