Christmas Opening Hours and Delivery Dates here
B+B Thermo-Technik 0550 1381-001 Pressure Transducer ISO 4400 Digital Output

B+B Thermo-Technik 0550 1381-001 Pressure Transducer ISO 4400 Digital Output

Order Code:

01-3326

Brand: B+B Sensors MPN: 0550 1381-001 EAN-13: 2050010160735

Discontinued


The B + B Thermo-Technik 0550 1381-001 pressure transducer is equipped with an ISO 4400 square connector for secure integration. It accurately measures and detects air pressure variations in various industrial settings. This device is typically used for monitoring and controlling pressure in systems requiring precise force measurement.
Type Pressure transducer
Supply Voltage 3 - 5.30 V DC
Burst load 5bar
Connector ISO 4400 square connector
IP Rating IP65
Max. operating voltage 5.30V DC
Min. operating voltage 3V DC
Model Relative pressure
Output signal (max.) 20mA
Output signal (min.) 4mA
Outputs I2C

Trustpilot