B+B Thermo-Technik 0550 1380-012 Pressure Transducer M12 Digital Output

Image Representative of Range

B+B Thermo-Technik 0550 1380-012 Pressure Transducer M12 Digital Output

MPN
0550 1380-012
Brand
B+B Sensors
EAN-13
2050010162579
Order Code
01-3325
Country of Origin
Germany
View Full Product Range (12)

Discontinued


B + B Thermo-Technik manufactures the 0550 1380-012 pressure transducer, noted for its M12 (4-pin) connectivity. This device serves as a reliable pressure sensor suitable for various applications requiring precise air pressure measurements. It is typically used in automation systems, HVAC setups, and industrial monitoring.
Type Pressure transducer
Burst load 300bar
Connector M12 (4-pin)
IP Rating IP65
Max. operating voltage 5.30V DC
Min. operating voltage 3V DC
Model Relative pressure
Outputs I2C
Supply Voltage 3 - 5.30 V DC

Trustpilot