B+B Thermo-Technik 0550 1380-011 Pressure Transducer M12 Digital Output

Image Representative of Range

B+B Thermo-Technik 0550 1380-011 Pressure Transducer M12 Digital Output

MPN
0550 1380-011
Brand
B+B Sensors
EAN-13
2050010163552
Order Code
01-3324
Country of Origin
Germany
View Full Product Range (12)

Discontinued


The B + B Thermo-Technik Pressure transducer 0550 1380-011 is a precise air pressure sensor with an M12 (4-pin) connection. It is commonly used in industrial applications for measuring and monitoring pressure levels. This reliable pressure detector is ideal for ensuring accurate pressure readings in various systems.
Type Pressure transducer
Burst load 180bar
Connector M12 (4-pin)
IP Rating IP65
Max. operating voltage 5.30V DC
Min. operating voltage 3V DC
Model Relative pressure
Outputs I2C
Supply Voltage 3 - 5.30 V DC

Trustpilot