B+B Thermo-Technik 0550 1380-008 Pressure Transducer M12 Digital Output

Image Representative of Range

B+B Thermo-Technik 0550 1380-008 Pressure Transducer M12 Digital Output

MPN
0550 1380-008
Brand
B+B Sensors
EAN-13
2050010161442
Order Code
01-3321
Country of Origin
Germany
View Full Product Range (12)

Discontinued


B + B Thermo-Technik's 0550 1380-008 Pressure transducer is designed for precise air pressure measurement. This M12 (4-pin) barosensor is ideal for monitoring and controlling pressure in industrial applications. Its robust build and accuracy make it suitable for environments requiring reliable pressure detection.
Type Pressure transducer
Burst load 48bar
Connector M12 (4-pin)
IP Rating IP65
Max. operating voltage 5.30V DC
Min. operating voltage 3V DC
Model Relative pressure
Outputs I2C
Supply Voltage 3 - 5.30 V DC

Trustpilot