B+B Thermo-Technik 0550 1380-007 Pressure Transducer M12 Digital Output

Image Representative of Range

B+B Thermo-Technik 0550 1380-007 Pressure Transducer M12 Digital Output

MPN
0550 1380-007
Brand
B+B Sensors
EAN-13
2050010163002
Order Code
01-3320
Country of Origin
Germany
View Full Product Range (12)

Discontinued


The B + B Thermo-Technik pressure transducer 0550 1380-007 is a high-quality sensor designed for precise air pressure measurement. Featuring an M12 4-pin connection, it ensures reliable performance in various industrial applications. This pressure transducer is ideal for monitoring and controlling pressure in HVAC systems and pneumatic equipment.
Type Pressure transducer
Burst load 30bar
Connector M12 (4-pin)
IP Rating IP65
Max. operating voltage 5.30V DC
Min. operating voltage 3V DC
Model Relative pressure
Outputs I2C
Supply Voltage 3 - 5.30 V DC

Trustpilot