B+B Thermo-Technik 0550 1380-006 Pressure Transducer M12 4-Pin Digital Output

Image Representative of Range

B+B Thermo-Technik 0550 1380-006 Pressure Transducer M12 4-Pin Digital Output

MPN
0550 1380-006
Brand
B+B Sensors
EAN-13
2050010162555
Order Code
01-3319
Country of Origin
Germany
View Full Product Range (12)

Discontinued


The B + B Thermo-Technik 0550 1380-006 pressure transducer is a precision instrument designed for accurate pressure measurement. It features an M12 (4-pin) connection and is suitable for various industrial applications requiring dependable pressure monitoring. This sensor is commonly used in systems to detect and monitor air or fluid pressure changes effectively.
Type Pressure transducer
Burst load 18bar
Connector M12 (4-pin)
IP Rating IP65
Max. operating voltage 5.30V DC
Min. operating voltage 3V DC
Model Relative pressure
Outputs I2C
Supply Voltage 3 - 5.30 V DC

Trustpilot