B+B Thermo-Technik 0550 1380-004 Pressure Transducer M12 Digital Output

B+B Thermo-Technik 0550 1380-004 Pressure Transducer M12 Digital Output

MPN
0550 1380-004
Brand
B+B Sensors
EAN-13
2050010163538
Order Code
01-3317
Country of Origin
Germany

Discontinued


The B + B Thermo-Technik pressure transducer 0550 1380-004 features an M12 (4-pin) connection and is designed for precise pressure measurement. It is suitable for applications in monitoring and regulating air pressure systems. The robust construction makes it ideal for industrial environments requiring accurate pressure detection.
Type Pressure transducer
Burst load 12bar
Connector M12 (4-pin)
IP Rating IP65
Max. operating voltage 5.30V DC
Min. operating voltage 3V DC
Model Relative pressure
Outputs I2C
Supply Voltage 3 - 5.30 V DC

Trustpilot