B+B Thermo-Technik 0550 1380-003 Pressure Transducer M12 Digital Output

Image Representative of Range

B+B Thermo-Technik 0550 1380-003 Pressure Transducer M12 Digital Output

MPN
0550 1380-003
Brand
B+B Sensors
EAN-13
2050010161633
Order Code
01-3316
Country of Origin
Germany
View Full Product Range (12)

Discontinued


The B + B Thermo-Technik pressure transducer 0550 1380-003 is a precise device designed to measure and detect air pressure changes. Equipped with an M12 (4-pin) connector, it is typically used in industrial applications where accurate force detection is crucial. This pressure sensor serves as a reliable barosensor or pascal sensor in various control systems.
Type Pressure transducer
Burst load 5bar
Connector M12 (4-pin)
IP Rating IP65
Max. operating voltage 5.30V DC
Min. operating voltage 3V DC
Model Relative pressure
Outputs I2C
Supply Voltage 3 - 5.30 V DC

Trustpilot