B+B Thermo-Technik 0550 1292-011 Pressure Transducer 2m Cable for Liquids/Gases

Image Representative of Range

B+B Thermo-Technik 0550 1292-011 Pressure Transducer 2m Cable for Liquids/Gases

Order Code:

01-3312

Brand: B+B Sensors MPN: 0550 1292-011 EAN-13: 2050010162104
Qty Unit Price (Ex VAT)
1+ £85.18
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
2 in stock, despatched in 4 working days

The B + B Thermo-Technik pressure transducer 0550 1292-011 is a versatile force sensor used for precise air pressure measurement. This pressure detector is ideal for applications requiring accurate barosensing and pressure switching. Typical uses include industrial automation systems and HVAC controls.
Supply Voltage 14 - 24 V DC
Burst load 180bar
Cable Length 2m
IP Rating IP65
Max. operating voltage 24V DC
Min. operating voltage 14V DC
Model Relative pressure
Output signal (max.) 20mA
Output signal (min.) 4mA
Type Pressure transducer

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot