B+B Thermo-Technik 0550 1292-010 Pressure Transducer 2m Cable

Image Representative of Range

B+B Thermo-Technik 0550 1292-010 Pressure Transducer 2m Cable

MPN
0550 1292-010
Brand
B+B Sensors
EAN-13
2050010161503
Order Code
01-3311
Country of Origin
Germany
View Full Product Range (12)

Discontinued


The B + B Thermo-Technik pressure transducer 0550 1292-010 is designed to accurately measure and convert pressure levels in various systems. Known for its precision and reliability, this sensor is ideal for applications in industrial automation and HVAC systems. Commonly used as an air pressure sensor, it provides crucial data for monitoring and controlling pressure dynamics.
Type Pressure transducer
Burst load 120bar
Cable Length 2m
IP Rating IP65
Max. operating voltage 24V DC
Min. operating voltage 14V DC
Model Relative pressure
Output signal (max.) 20mA
Output signal (min.) 4mA
Supply Voltage 14 - 24 V DC

Trustpilot