B+B Thermo-Technik 0550 1292-009 Pressure Transducer 2m Cable Liquid/Gas

Image Representative of Range

B+B Thermo-Technik 0550 1292-009 Pressure Transducer 2m Cable Liquid/Gas

Order Code:

01-3310

Brand: B+B Sensors MPN: 0550 1292-009 EAN-13: 2050010162425
Qty Unit Price (Ex VAT)
1+ £85.18
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
2 in stock, despatched in 4 working days

The B + B Thermo-Technik 0550 1292-009 Pressure transducer is designed to accurately measure air pressure changes. As a reliable pascal sensor, it is ideal for applications requiring precise pressure monitoring, such as HVAC systems and industrial automation. Its robust construction ensures long-lasting performance in various environmental conditions.
Supply Voltage 14 - 24 V DC
Burst load 75bar
Cable Length 2m
IP Rating IP65
Max. operating voltage 24V DC
Min. operating voltage 14V DC
Model Relative pressure
Output signal (max.) 20mA
Output signal (min.) 4mA
Type Pressure transducer

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot