B+B Thermo-Technik 0550 1292-007 Pressure Transducer Pressure with 2m Cable

Image Representative of Range

B+B Thermo-Technik 0550 1292-007 Pressure Transducer Pressure with 2m Cable

MPN
0550 1292-007
Brand
B+B Sensors
EAN-13
2050010163477
Order Code
01-3308
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £109.72
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The B + B Thermo-Technik Pressure transducer 0550 1292-007 is designed to measure and convert air pressure into an electrical signal. Key features of this device include high accuracy and reliability in detecting various pressure levels. It is commonly used in industrial applications for monitoring and controlling air pressure systems.
Type Pressure transducer
Burst load 30bar
Cable Length 2m
IP Rating IP65
Max. operating voltage 24V DC
Min. operating voltage 14V DC
Model Relative pressure
Output signal (max.) 20mA
Output signal (min.) 4mA
Supply Voltage 14 - 24 V DC

Reviews

Be the first to submit a review

Trustpilot