B+B Thermo-Technik 0550 1292-005 Pressure Transducer 2m Cable For Liquids/Gases

B+B Thermo-Technik 0550 1292-005 Pressure Transducer 2m Cable For Liquids/Gases

MPN
0550 1292-005
Brand
B+B Sensors
EAN-13
2050010162630
Order Code
01-3306
Country of Origin
Germany

Discontinued


The B + B Thermo-Technik 0550 1292-005 pressure transducer precisely measures air pressure variations. It serves as a reliable force detector used in monitoring and controlling pressure within industrial systems. Typical applications include HVAC systems, pneumatic controls, and environmental monitoring.
Type Pressure transducer
Burst load 12bar
Cable Length 2m
IP Rating IP65
Max. operating voltage 24V DC
Min. operating voltage 14V DC
Model Relative pressure
Output signal (max.) 20mA
Output signal (min.) 4mA
Supply Voltage 14 - 24 V DC

Trustpilot