B+B Thermo-Technik 0550 1292-004 Pressure Transducer With 2m Cable

Image Representative of Range

B+B Thermo-Technik 0550 1292-004 Pressure Transducer With 2m Cable

Order Code:

01-3305

Brand: B+B Sensors MPN: 0550 1292-004 EAN-13: 2050010160797
Qty Unit Price (Ex VAT)
1+ £85.18
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
2 in stock, despatched in 4 working days

The B + B Thermo-Technik 0550 1292-004 is a reliable pressure transducer designed to accurately measure and detect air pressure. It is typically used in applications requiring precise monitoring of force and pressure, such as in industrial machinery and HVAC systems. This compact and durable solution ensures high performance and efficiency in dynamic environments.
Supply Voltage 14 - 24 V DC
Burst load 12bar
Cable Length 2m
IP Rating IP65
Max. operating voltage 24V DC
Min. operating voltage 14V DC
Model Relative pressure
Output signal (max.) 20mA
Output signal (min.) 4mA
Type Pressure transducer

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot