B+B Thermo-Technik 0550 1292-002 Pressure Transducer 2m Cable For Liquids/Gases

Image Representative of Range

B+B Thermo-Technik 0550 1292-002 Pressure Transducer 2m Cable For Liquids/Gases

Order Code:

01-3303

Brand: B+B Sensors MPN: 0550 1292-002 EAN-13: 2050010160902
Qty Unit Price (Ex VAT)
1+ £85.18
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
1 in stock, despatched in 4 working days

The B + B Thermo-Technik 0550 1292-002 pressure transducer is a precise and reliable pressure sensor designed for measuring air pressure. It is suitable for applications requiring accurate force detection and can function effectively in various industrial settings. This versatile barosensor is ideal for monitoring and controlling pressure in HVAC systems and other pneumatic equipment.
Supply Voltage 14 - 24 V DC
Burst load 5bar
Cable Length 2m
IP Rating IP65
Max. operating voltage 24V DC
Min. operating voltage 14V DC
Model Relative pressure
Output signal (max.) 20mA
Output signal (min.) 4mA
Type Pressure transducer

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot