B+B Thermo-Technik 0550 1291-010 Pressure Transducer ISO 4400 Connector

B+B Thermo-Technik 0550 1291-010 Pressure Transducer ISO 4400 Connector

Order Code:

01-3299

Brand: B+B Sensors MPN: 0550 1291-010 EAN-13: 2050010162012

Discontinued


The B + B Thermo-Technik 0550 1291-010 pressure transducer features an ISO 4400 square connector for secure and reliable connections. This pressure sensor is designed to accurately measure and detect air pressure changes. It is typically used in various industrial applications where precise pressure monitoring is essential.
Supply Voltage 14 - 24 V DC
Burst load 120bar
Connector ISO 4400 square connector
IP Rating IP65
Max. operating voltage 24V DC
Min. operating voltage 14V DC
Model Relative pressure
Output signal (max.) 20mA
Output signal (min.) 4mA
Type Pressure transducer

Trustpilot